Direct



HSM613-060.0M | |
|---|---|
DigiKey Part Number | CW864TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSM613-060.0M |
Description | XTAL OSC XO 60.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.197" W (7.50mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CE3391-60.000 | Crystek Corporation | 0 | CE3391-60.000-ND | € 1,68977 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,81402 | € 2 814,02 |
| Unit Price without VAT: | € 2,81402 |
|---|---|
| Unit Price with VAT: | € 3,43310 |


