



AC-1920-06-WH | |
|---|---|
DigiKey Part Number | 4771-AC-1920-06-WH-ND |
Manufacturer | |
Manufacturer Product Number | AC-1920-06-WH |
Description | CRD 12/3 SJT 20A C20/C19 6' WHI |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord White IEC 320-C20 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | White | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,04000 | € 24,04 |
| 10 | € 22,83200 | € 228,32 |
| 20 | € 21,63550 | € 432,71 |
| 50 | € 20,43060 | € 1 021,53 |
| 100 | € 19,22580 | € 1 922,58 |
| 250 | € 18,02956 | € 4 507,39 |
| 500 | € 16,82474 | € 8 412,37 |
| Unit Price without VAT: | € 24,04000 |
|---|---|
| Unit Price with VAT: | € 29,32880 |

