
SS24F-HF | |
|---|---|
DigiKey Part Number | 641-SS24F-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS24F-HF |
Description | DIODE SCHOTTKY 40V 2A SMAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05501 | € 550,10 |
| 20 000 | € 0,05029 | € 1 005,80 |
| 30 000 | € 0,04789 | € 1 436,70 |
| 50 000 | € 0,04519 | € 2 259,50 |
| 70 000 | € 0,04359 | € 3 051,30 |
| 100 000 | € 0,04204 | € 4 204,00 |
| Unit Price without VAT: | € 0,05501 |
|---|---|
| Unit Price with VAT: | € 0,06711 |

