
SMF14CA-HF | |
|---|---|
DigiKey Part Number | 641-SMF14CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF14CA-HF |
Description | TVS DIODE 14VWM 23.2VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 8.62A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 8.62A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07350 | € 220,50 |
| 6 000 | € 0,06649 | € 398,94 |
| 9 000 | € 0,06291 | € 566,19 |
| 15 000 | € 0,05889 | € 883,35 |
| 21 000 | € 0,05651 | € 1 186,71 |
| 30 000 | € 0,05420 | € 1 626,00 |
| 75 000 | € 0,04912 | € 3 684,00 |
| 150 000 | € 0,04733 | € 7 099,50 |
| Unit Price without VAT: | € 0,07350 |
|---|---|
| Unit Price with VAT: | € 0,08967 |

