
SMBJ18CA-HF | |
|---|---|
DigiKey Part Number | SMBJ18CA-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ18CA-HF |
Description | TVS DIODE 18VWM 29.2VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10431 | € 312,93 |
| 6 000 | € 0,09495 | € 569,70 |
| 9 000 | € 0,09017 | € 811,53 |
| 15 000 | € 0,08480 | € 1 272,00 |
| 21 000 | € 0,08162 | € 1 714,02 |
| 30 000 | € 0,07854 | € 2 356,20 |
| 75 000 | € 0,07315 | € 5 486,25 |
| Unit Price without VAT: | € 0,10431 |
|---|---|
| Unit Price with VAT: | € 0,12726 |

