


SMAJ6.5CA-HF | |
|---|---|
DigiKey Part Number | SMAJ6.5CA-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ6.5CA-HF |
Description | TVS DIODE 6.5VWM 11.2V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07566 | € 378,30 |
| 10 000 | € 0,06894 | € 689,40 |
| 15 000 | € 0,06551 | € 982,65 |
| 25 000 | € 0,06166 | € 1 541,50 |
| 35 000 | € 0,05938 | € 2 078,30 |
| 50 000 | € 0,05716 | € 2 858,00 |
| 125 000 | € 0,05379 | € 6 723,75 |
| Unit Price without VAT: | € 0,07566 |
|---|---|
| Unit Price with VAT: | € 0,09231 |

