
SB560E-G | |
|---|---|
DigiKey Part Number | 641-SB560E-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SB560E-G |
Description | DIODE SCHOTTKY 60V 5A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 500pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 0,28798 | € 345,58 |
| 2 400 | € 0,26100 | € 626,40 |
| 3 600 | € 0,24871 | € 895,36 |
| 6 000 | € 0,23594 | € 1 415,64 |
| Unit Price without VAT: | € 0,28798 |
|---|---|
| Unit Price with VAT: | € 0,35134 |

