
SB320EA-G | |
|---|---|
DigiKey Part Number | SB320EA-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB320EA-G |
Description | DIODE SCHOTTKY 20V 3A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 0,20317 | € 243,80 |
| 2 400 | € 0,18488 | € 443,71 |
| 3 600 | € 0,17555 | € 631,98 |
| 6 000 | € 0,16507 | € 990,42 |
| 8 400 | € 0,15886 | € 1 334,42 |
| 12 000 | € 0,15283 | € 1 833,96 |
| 30 000 | € 0,14200 | € 4 260,00 |
| Unit Price without VAT: | € 0,20317 |
|---|---|
| Unit Price with VAT: | € 0,24787 |

