
SB280E-G | |
|---|---|
DigiKey Part Number | SB280E-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SB280E-G |
Description | DIODE SCHOTTKY 80V 2A DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | SB280E-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 80 V | |
Capacitance @ Vr, F | 170pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,12864 | € 514,56 |
| 8 000 | € 0,12307 | € 984,56 |
| 12 000 | € 0,12058 | € 1 446,96 |
| 20 000 | € 0,11846 | € 2 369,20 |
| Unit Price without VAT: | € 0,12864 |
|---|---|
| Unit Price with VAT: | € 0,15694 |

