
S3DB-HF | |
|---|---|
DigiKey Part Number | 641-S3DB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3DB-HF |
Description | DIODE STANDARD 200V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08369 | € 251,07 |
| 6 000 | € 0,07588 | € 455,28 |
| 9 000 | € 0,07190 | € 647,10 |
| 15 000 | € 0,06742 | € 1 011,30 |
| 21 000 | € 0,06477 | € 1 360,17 |
| 30 000 | € 0,06219 | € 1 865,70 |
| 75 000 | € 0,05654 | € 4 240,50 |
| 150 000 | € 0,05567 | € 8 350,50 |
| Unit Price without VAT: | € 0,08369 |
|---|---|
| Unit Price with VAT: | € 0,10210 |

