
S10JC-HF | |
|---|---|
DigiKey Part Number | 641-S10JC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S10JC-HF |
Description | DIODE STANDARD 600V 10A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount DO-214AB (SMC) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,17341 | € 520,23 |
| 6 000 | € 0,15577 | € 934,62 |
| 9 000 | € 0,15205 | € 1 368,45 |
| 15 000 | € 0,14988 | € 2 248,20 |
| Unit Price without VAT: | € 0,17341 |
|---|---|
| Unit Price with VAT: | € 0,21156 |

