Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1M-HF

DigiKey Part Number
641-RS1M-HFTR-ND - Tape & Reel (TR)
641-RS1M-HFCT-ND - Cut Tape (CT)
641-RS1M-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1M-HF
Description
DIODE STANDARD 1000V 1A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,33000€ 0,33
10€ 0,21700€ 2,17
100€ 0,11030€ 11,03
500€ 0,08446€ 42,23
1 000€ 0,07239€ 72,39
2 000€ 0,06549€ 130,98
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,05563€ 278,15
10 000€ 0,04733€ 473,30
15 000€ 0,04514€ 677,10
25 000€ 0,04336€ 1 084,00
35 000€ 0,04305€ 1 506,75
50 000€ 0,03782€ 1 891,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,33000
Unit Price with VAT:€ 0,40260