
P4KE36CA-HF | |
|---|---|
DigiKey Part Number | 641-P4KE36CA-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE36CA-HF |
Description | TVS DIODE 30.8VWM 49.9VC DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8.02A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 8.02A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,10425 | € 521,25 |
| 10 000 | € 0,09553 | € 955,30 |
| 15 000 | € 0,09108 | € 1 366,20 |
| 25 000 | € 0,08609 | € 2 152,25 |
| 35 000 | € 0,08313 | € 2 909,55 |
| 50 000 | € 0,08025 | € 4 012,50 |
| Unit Price without VAT: | € 0,10425 |
|---|---|
| Unit Price with VAT: | € 0,12719 |

