
MMSZ4711-HF | |
|---|---|
DigiKey Part Number | 641-MMSZ4711-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4711-HF |
Description | DIODE ZENER 27V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 20.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04055 | € 121,65 |
| 6 000 | € 0,03631 | € 217,86 |
| 9 000 | € 0,03415 | € 307,35 |
| 15 000 | € 0,03171 | € 475,65 |
| 21 000 | € 0,03027 | € 635,67 |
| 30 000 | € 0,02887 | € 866,10 |
| 75 000 | € 0,02579 | € 1 934,25 |
| 150 000 | € 0,02388 | € 3 582,00 |
| 300 000 | € 0,02228 | € 6 684,00 |
| Unit Price without VAT: | € 0,04055 |
|---|---|
| Unit Price with VAT: | € 0,04947 |

