
MMSZ4694-HF | |
|---|---|
DigiKey Part Number | 641-MMSZ4694-HFTR-ND - Tape & Reel (TR) 641-MMSZ4694-HFCT-ND - Cut Tape (CT) 641-MMSZ4694-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4694-HF |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 6.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,15600 | € 1,56 |
| 100 | € 0,09950 | € 9,95 |
| 500 | € 0,06156 | € 30,78 |
| 1 000 | € 0,04895 | € 48,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04133 | € 123,99 |
| 6 000 | € 0,03615 | € 216,90 |
| 9 000 | € 0,03012 | € 271,08 |
| 15 000 | € 0,02926 | € 438,90 |
| 21 000 | € 0,02840 | € 596,40 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

