GBU2501-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,47500
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,43331
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,47500
Datasheet
Bridge Rectifier Single Phase Standard 100 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU2501-G

DigiKey Part Number
GBU2501-G-ND
Manufacturer
Manufacturer Product Number
GBU2501-G
Description
BRIDGE RECT 1PHASE 100V 4.2A GBU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
4.2 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 12.5 A
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€ 0,81175€ 162,35
Unit Price without VAT:€ 0,81175
Unit Price with VAT:€ 0,99034