
CZRT5222B-HF | |
|---|---|
DigiKey Part Number | 641-CZRT5222B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRT5222B-HF |
Description | DIODE ZENER 2.5V 300MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.5 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05566 | € 166,98 |
| 6 000 | € 0,05011 | € 300,66 |
| 9 000 | € 0,04728 | € 425,52 |
| 15 000 | € 0,04409 | € 661,35 |
| 21 000 | € 0,04221 | € 886,41 |
| 30 000 | € 0,04037 | € 1 211,10 |
| 75 000 | € 0,03634 | € 2 725,50 |
| 150 000 | € 0,03386 | € 5 079,00 |
| Unit Price without VAT: | € 0,05566 |
|---|---|
| Unit Price with VAT: | € 0,06791 |

