CZRQC52C5V6A-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: € 0,05280
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: € 0,02517
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: € 0,02130
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,03531
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 30 729
Unit Price: € 0,09000
Datasheet
Zener Diode 5.6 V 125 mW ±5% Surface Mount 0402C/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRQC52C5V6A-HF

DigiKey Part Number
641-CZRQC52C5V6A-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRQC52C5V6A-HF
Description
DIODE ZENER 5.6V 125MW SOD923F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 125 mW ±5% Surface Mount 0402C/SOD-923F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
125 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
0402C/SOD-923F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,05280€ 264,00
10 000€ 0,04781€ 478,10
15 000€ 0,04526€ 678,90
25 000€ 0,04239€ 1 059,75
35 000€ 0,04070€ 1 424,50
50 000€ 0,03905€ 1 952,50
125 000€ 0,03543€ 4 428,75
250 000€ 0,03442€ 8 605,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,05280
Unit Price with VAT:€ 0,06442