Parametric Equivalent
Parametric Equivalent

CZRQC52C3V9A-HF | |
|---|---|
DigiKey Part Number | 641-CZRQC52C3V9A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRQC52C3V9A-HF |
Description | DIODE ZENER 3.9V 125MW SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 125 mW ±5% Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 0402C/SOD-923F |
Power - Max 125 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACZRQC52C3V9-HF | Comchip Technology | 0 | 641-ACZRQC52C3V9-HFTR-ND | € 0,05215 | Parametric Equivalent |
| BZT52B3V9L3P-TP | MCC (Micro Commercial Components) | 0 | 353-BZT52B3V9L3P-TPTR-ND | € 0,03487 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05215 | € 260,75 |
| 10 000 | € 0,04721 | € 472,10 |
| 15 000 | € 0,04470 | € 670,50 |
| 25 000 | € 0,04187 | € 1 046,75 |
| 35 000 | € 0,04019 | € 1 406,65 |
| 50 000 | € 0,03856 | € 1 928,00 |
| 125 000 | € 0,03499 | € 4 373,75 |
| 250 000 | € 0,03400 | € 8 500,00 |
| Unit Price without VAT: | € 0,05215 |
|---|---|
| Unit Price with VAT: | € 0,06362 |



