Parametric Equivalent
Parametric Equivalent

CZRQC52C20A-HF | |
|---|---|
DigiKey Part Number | 641-CZRQC52C20A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRQC52C20A-HF |
Description | DIODE ZENER 20V 125MW SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 125 mW ±5% Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 125 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05280 | € 264,00 |
| 10 000 | € 0,04781 | € 478,10 |
| 15 000 | € 0,04526 | € 678,90 |
| 25 000 | € 0,04239 | € 1 059,75 |
| 35 000 | € 0,04070 | € 1 424,50 |
| 50 000 | € 0,03905 | € 1 952,50 |
| 125 000 | € 0,03543 | € 4 428,75 |
| 250 000 | € 0,03442 | € 8 605,00 |
| Unit Price without VAT: | € 0,05280 |
|---|---|
| Unit Price with VAT: | € 0,06442 |


