Similar

CURC306-HF | |
|---|---|
DigiKey Part Number | 641-CURC306-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CURC306-HF |
Description | DIODE STANDARD 800V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,19975 | € 599,25 |
| 6 000 | € 0,18390 | € 1 103,40 |
| 9 000 | € 0,17583 | € 1 582,47 |
| 15 000 | € 0,16676 | € 2 501,40 |
| 21 000 | € 0,16139 | € 3 389,19 |
| 30 000 | € 0,16136 | € 4 840,80 |
| Unit Price without VAT: | € 0,19975 |
|---|---|
| Unit Price with VAT: | € 0,24370 |


