RF Diode PIN - Single 180V 500 mW 1005/SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPINF5204-HF

DigiKey Part Number
641-1769-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPINF5204-HF
Description
RF DIODE PIN 180V 500MW 1005
Customer Reference
Detailed Description
RF Diode PIN - Single 180V 500 mW 1005/SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
180V
Capacitance @ Vr, F
0.9pF @ 40V, 100MHz
Resistance @ If, F
750mOhm @ 50mA, 100MHz
Power Dissipation (Max)
500 mW
Operating Temperature
150°C (TJ)
Package / Case
1005 (2512 Metric)
Supplier Device Package
1005/SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.