
CPDZC3V3A-HF | |
|---|---|
DigiKey Part Number | 641-CPDZC3V3A-HFTR-ND - Tape & Reel (TR) 641-CPDZC3V3A-HFCT-ND - Cut Tape (CT) 641-CPDZC3V3A-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDZC3V3A-HF |
Description | TVS DIODE 3.3VWM 25VC 0201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18800 | € 1,88 |
| 100 | € 0,11850 | € 11,85 |
| 500 | € 0,08654 | € 43,27 |
| 1 000 | € 0,07269 | € 72,69 |
| 2 000 | € 0,06873 | € 137,46 |
| 5 000 | € 0,06061 | € 303,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04088 | € 408,80 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

