24V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDV8V0-HF

DigiKey Part Number
641-CPDV8V0-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPDV8V0-HF
Description
TVS DIODE 8VWM 24VC SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Steering (Rail to Rail)
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V (Max)
Voltage - Breakdown (Min)
8.5V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
18A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,10556€ 316,68
6 000€ 0,09610€ 576,60
9 000€ 0,09127€ 821,43
15 000€ 0,08585€ 1 287,75
21 000€ 0,08264€ 1 735,44
30 000€ 0,07953€ 2 385,90
75 000€ 0,07423€ 5 567,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,10556
Unit Price with VAT:€ 0,12878