
CPDV15V0-HF | |
|---|---|
DigiKey Part Number | 641-CPDV15V0-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDV15V0-HF |
Description | TVS DIODE 15VWM 31.8VC SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31.8V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 31.8V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11587 | € 347,61 |
| 6 000 | € 0,08090 | € 485,40 |
| 9 000 | € 0,08041 | € 723,69 |
| 15 000 | € 0,07867 | € 1 180,05 |
| 21 000 | € 0,07843 | € 1 647,03 |
| 30 000 | € 0,07687 | € 2 306,10 |
| 75 000 | € 0,07423 | € 5 567,25 |
| Unit Price without VAT: | € 0,11587 |
|---|---|
| Unit Price with VAT: | € 0,14136 |

