10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDT6-5V0U-HF

DigiKey Part Number
CPDT6-5V0U-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPDT6-5V0U-HF
Description
TVS DIODE 5VWM 10VC SOT23-6
Customer Reference
Detailed Description
10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
80W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.