
CFRMT107-HF | |
|---|---|
DigiKey Part Number | 641-1450-2-ND - Tape & Reel (TR) 641-1450-1-ND - Cut Tape (CT) 641-1450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFRMT107-HF |
Description | DIODE STANDARD 1000V 1A SOD123H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123H |
Datasheet | Datasheet |
EDA/CAD Models | CFRMT107-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123H | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,37400 | € 3,74 |
| 100 | € 0,24060 | € 24,06 |
| 500 | € 0,18286 | € 91,43 |
| 1 000 | € 0,16422 | € 164,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,14052 | € 421,56 |
| 6 000 | € 0,12857 | € 771,42 |
| 9 000 | € 0,12249 | € 1 102,41 |
| 15 000 | € 0,11569 | € 1 735,35 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,74420 |



