
CDSFR4148 | |
|---|---|
DigiKey Part Number | 641-1216-2-ND - Tape & Reel (TR) 641-1216-1-ND - Cut Tape (CT) 641-1216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSFR4148 |
Description | DIODE STANDARD 75V 150MA 1005 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,15600 | € 1,56 |
| 100 | € 0,09710 | € 9,71 |
| 500 | € 0,07158 | € 35,79 |
| 1 000 | € 0,06333 | € 63,33 |
| 2 000 | € 0,05637 | € 112,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05050 | € 202,00 |
| 8 000 | € 0,04555 | € 364,40 |
| 12 000 | € 0,04303 | € 516,36 |
| 20 000 | € 0,04019 | € 803,80 |
| 28 000 | € 0,03851 | € 1 078,28 |
| 40 000 | € 0,03688 | € 1 475,20 |
| 100 000 | € 0,03329 | € 3 329,00 |
| 200 000 | € 0,03120 | € 6 240,00 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

