


CDBV3-00340C-G | |
|---|---|
DigiKey Part Number | CDBV3-00340C-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBV3-00340C-G |
Description | DIODE ARR SCHOTT 40V 30MA SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 30mA Surface Mount SC-70, SOT-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06812 | € 204,36 |
| 6 000 | € 0,06154 | € 369,24 |
| 9 000 | € 0,05819 | € 523,71 |
| 15 000 | € 0,05441 | € 816,15 |
| 21 000 | € 0,05218 | € 1 095,78 |
| 30 000 | € 0,05001 | € 1 500,30 |
| 75 000 | € 0,04524 | € 3 393,00 |
| 150 000 | € 0,04303 | € 6 454,50 |
| Unit Price without VAT: | € 0,06812 |
|---|---|
| Unit Price with VAT: | € 0,08311 |

