CDBV140-G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: € 0,07125
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,18000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,25000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,43000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,20000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: € 0,38000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: € 0,40000
Datasheet

Similar


STMicroelectronics
In Stock: 7 695
Unit Price: € 0,25000
Datasheet

Similar


STMicroelectronics
In Stock: 83 964
Unit Price: € 0,22000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: € 0,14000
Datasheet

Similar


onsemi
In Stock: 58 475
Unit Price: € 0,09000
Datasheet
Diode 40 V 1A Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBV140-G

DigiKey Part Number
CDBV140-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBV140-G
Description
DIODE SCHOTTKY 40V 1A SOD323
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes