CDBURT0230LL-HF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 2 565
Unit Price: € 0,43000
Datasheet
Diode 20 V 200mA Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBURT0230LL-HF

DigiKey Part Number
641-1668-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBURT0230LL-HF
Description
DIODE SCHOTTKY 20V 200MA 0603
Customer Reference
Detailed Description
Diode 20 V 200mA Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CDBURT0230LL-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
390 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Capacitance @ Vr, F
30pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0603/SOD-523F
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes