
CDBFR0520L | |
|---|---|
DigiKey Part Number | CDBFR0520L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBFR0520L |
Description | DIODE SCHOTTKY 20V 500MA 1005 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CDBFR0520L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 385 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 22 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 20 V | |
Capacitance @ Vr, F | 170pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07301 | € 292,04 |
| 8 000 | € 0,06628 | € 530,24 |
| 12 000 | € 0,06286 | € 754,32 |
| 20 000 | € 0,05900 | € 1 180,00 |
| 28 000 | € 0,05672 | € 1 588,16 |
| 40 000 | € 0,05450 | € 2 180,00 |
| 100 000 | € 0,04963 | € 4 963,00 |
| Unit Price without VAT: | € 0,07301 |
|---|---|
| Unit Price with VAT: | € 0,08907 |

