


CDBA2150LR-HF | |
|---|---|
DigiKey Part Number | CDBA2150LR-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBA2150LR-HF |
Description | DIODE SCHOTTKY 150V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 150 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |

