Direct
Similar
Similar
Similar
Similar



CDBA120SL-G | |
|---|---|
DigiKey Part Number | 641-1255-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBA120SL-G |
Description | DIODE SCHOTTKY 20V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA120SL-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 310 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -20°C ~ 80°C | |
Base Product Number |






