CDBA120-G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Comchip Technology
In Stock: 274 745
Unit Price: € 0,28000
Datasheet

Direct


Comchip Technology
In Stock: 47 722
Unit Price: € 0,32000
Datasheet

Similar


Diodes Incorporated
In Stock: 22 031
Unit Price: € 0,15000
Datasheet
Diode 20 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

CDBA120-G

DigiKey Part Number
641-1014-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBA120-G
Description
DIODE SCHOTTKY 20V 1A DO214AC
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CDBA120-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes