
BAV199DW-HF | |
|---|---|
DigiKey Part Number | 641-BAV199DW-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV199DW-HF |
Description | DIODE ARRAY GP 85V 160MA SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 85 V 160mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 160mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09932 | € 297,96 |
| 6 000 | € 0,09032 | € 541,92 |
| 9 000 | € 0,08573 | € 771,57 |
| 15 000 | € 0,08058 | € 1 208,70 |
| 21 000 | € 0,07752 | € 1 627,92 |
| 30 000 | € 0,07456 | € 2 236,80 |
| 75 000 | € 0,06885 | € 5 163,75 |
| Unit Price without VAT: | € 0,09932 |
|---|---|
| Unit Price with VAT: | € 0,12117 |

