Direct
Direct

ATV15C190JB-HF | |
|---|---|
DigiKey Part Number | ATV15C190JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV15C190JB-HF |
Description | TVS DIODE 19VWM 30.8VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.8V Clamp 48.73A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV15C190JB-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 19V | |
Voltage - Breakdown (Min) | 21.1V | |
Voltage - Clamping (Max) @ Ipp | 30.8V | |
Current - Peak Pulse (10/1000µs) | 48.73A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,31934 | € 958,02 |
| 6 000 | € 0,29639 | € 1 778,34 |
| 9 000 | € 0,28470 | € 2 562,30 |
| 15 000 | € 0,28206 | € 4 230,90 |
| Unit Price without VAT: | € 0,31934 |
|---|---|
| Unit Price with VAT: | € 0,38959 |


