


ATV04A800JB-HF | |
|---|---|
DigiKey Part Number | ATV04A800JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV04A800JB-HF |
Description | TVS DIODE 80VWM 129.6V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 129.6V Clamp 3.09A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ATV04A800JB-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 80V | |
Voltage - Breakdown (Min) | 88.8V | |
Voltage - Clamping (Max) @ Ipp | 129.6V | |
Current - Peak Pulse (10/1000µs) | 3.09A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09490 | € 474,50 |
| 10 000 | € 0,08682 | € 868,20 |
| 15 000 | € 0,08269 | € 1 240,35 |
| 25 000 | € 0,07806 | € 1 951,50 |
| 35 000 | € 0,07532 | € 2 636,20 |
| 50 000 | € 0,07266 | € 3 633,00 |
| Unit Price without VAT: | € 0,09490 |
|---|---|
| Unit Price with VAT: | € 0,11578 |

