
ASMF150CA-HF | |
|---|---|
DigiKey Part Number | 641-ASMF150CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMF150CA-HF |
Description | TVS DIODE 150VWM 243VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 820mA Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 820mA | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07880 | € 236,40 |
| 6 000 | € 0,07137 | € 428,22 |
| 9 000 | € 0,06758 | € 608,22 |
| 15 000 | € 0,06332 | € 949,80 |
| 21 000 | € 0,06080 | € 1 276,80 |
| 30 000 | € 0,05834 | € 1 750,20 |
| 75 000 | € 0,05296 | € 3 972,00 |
| 150 000 | € 0,05164 | € 7 746,00 |
| Unit Price without VAT: | € 0,07880 |
|---|---|
| Unit Price with VAT: | € 0,09614 |

