
ASMBJ85CA-HF | |
|---|---|
DigiKey Part Number | 641-ASMBJ85CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMBJ85CA-HF |
Description | TVS DIODE 85VWM 137VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13105 | € 393,15 |
| 6 000 | € 0,11976 | € 718,56 |
| 9 000 | € 0,11401 | € 1 026,09 |
| 15 000 | € 0,10755 | € 1 613,25 |
| 21 000 | € 0,10372 | € 2 178,12 |
| 30 000 | € 0,10000 | € 3 000,00 |
| 75 000 | € 0,09682 | € 7 261,50 |
| Unit Price without VAT: | € 0,13105 |
|---|---|
| Unit Price with VAT: | € 0,15988 |

