
ASMAJ11CA-HF | |
|---|---|
DigiKey Part Number | 641-ASMAJ11CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMAJ11CA-HF |
Description | TVS DIODE 11VWM 18.2VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08778 | € 438,90 |
| 10 000 | € 0,08019 | € 801,90 |
| 15 000 | € 0,07632 | € 1 144,80 |
| 25 000 | € 0,07197 | € 1 799,25 |
| 35 000 | € 0,06940 | € 2 429,00 |
| 50 000 | € 0,06690 | € 3 345,00 |
| 125 000 | € 0,06455 | € 8 068,75 |
| Unit Price without VAT: | € 0,08778 |
|---|---|
| Unit Price with VAT: | € 0,10709 |

