Diode 1000 V 5A Surface Mount SMBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS5MBF-HF

DigiKey Part Number
641-AS5MBF-HFTR-ND - Tape & Reel (TR)
641-AS5MBF-HFCT-ND - Cut Tape (CT)
641-AS5MBF-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS5MBF-HF
Description
DIODE STANDARD 1000V 5A SMBF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 5A Surface Mount SMBF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMBF
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,76000€ 0,76
10€ 0,46600€ 4,66
100€ 0,30180€ 30,18
500€ 0,23590€ 117,95
1 000€ 0,20853€ 208,53
2 000€ 0,18939€ 378,78
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,16689€ 667,56
8 000€ 0,15973€ 1 277,84
12 000€ 0,15628€ 1 875,36
Manufacturers Standard Package
Unit Price without VAT:€ 0,76000
Unit Price with VAT:€ 0,92720