Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMMSZ5252A-HF | |
|---|---|
DigiKey Part Number | 641-AMMSZ5252A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMSZ5252A-HF |
Description | DIODE ZENER 24V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±2% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06057 | € 181,71 |
| 6 000 | € 0,05461 | € 327,66 |
| 9 000 | € 0,05157 | € 464,13 |
| 15 000 | € 0,04815 | € 722,25 |
| 21 000 | € 0,04612 | € 968,52 |
| 30 000 | € 0,04416 | € 1 324,80 |
| 75 000 | € 0,03983 | € 2 987,25 |
| 150 000 | € 0,03716 | € 5 574,00 |
| Unit Price without VAT: | € 0,06057 |
|---|---|
| Unit Price with VAT: | € 0,07390 |




