
ACZRW5229B-G | |
|---|---|
DigiKey Part Number | ACZRW5229B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRW5229B-G |
Description | DIODE ZENER 4.3V 350MW SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 350 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ACZRW5229B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04574 | € 137,22 |
| 6 000 | € 0,04104 | € 246,24 |
| 9 000 | € 0,03864 | € 347,76 |
| 15 000 | € 0,03595 | € 539,25 |
| 21 000 | € 0,03435 | € 721,35 |
| 30 000 | € 0,03279 | € 983,70 |
| 75 000 | € 0,02938 | € 2 203,50 |
| 150 000 | € 0,02727 | € 4 090,50 |
| 300 000 | € 0,02598 | € 7 794,00 |
| Unit Price without VAT: | € 0,04574 |
|---|---|
| Unit Price with VAT: | € 0,05580 |

