
ACZRV5255B-HF | |
|---|---|
DigiKey Part Number | 641-ACZRV5255B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRV5255B-HF |
Description | DIODE ZENER 28V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 44 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03638 | € 109,14 |
| 6 000 | € 0,03252 | € 195,12 |
| 9 000 | € 0,03054 | € 274,86 |
| 15 000 | € 0,02833 | € 424,95 |
| 21 000 | € 0,02701 | € 567,21 |
| 30 000 | € 0,02573 | € 771,90 |
| 75 000 | € 0,02293 | € 1 719,75 |
| 150 000 | € 0,02119 | € 3 178,50 |
| 300 000 | € 0,01973 | € 5 919,00 |
| Unit Price without VAT: | € 0,03638 |
|---|---|
| Unit Price with VAT: | € 0,04438 |

