ACZRA4730-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NextGen Components
In Stock: 2 000 000
Unit Price: € 0,15388
Datasheet
Zener Diode 3.9 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.9 V 1 W ±5% Surface Mount DO-214AC (SMA)
DO-214AC, SMA

ACZRA4730-HF

DigiKey Part Number
ACZRA4730-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACZRA4730-HF
Description
DIODE ZENER 3.9V 1W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ACZRA4730-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,16364€ 327,28
4 000€ 0,14934€ 597,36
6 000€ 0,14205€ 852,30
10 000€ 0,13386€ 1 338,60
14 000€ 0,12900€ 1 806,00
20 000€ 0,12429€ 2 485,80
50 000€ 0,11876€ 5 938,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,16364
Unit Price with VAT:€ 0,19964