Direct
Direct

ACPDUC5V0-HF | |
|---|---|
DigiKey Part Number | 641-1639-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPDUC5V0-HF |
Description | TVS DIODE 5VWM 15V 0603C/SOD523F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | ACPDUC5V0-HF Models |
Category | Power - Peak Pulse 75W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 15pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.1V | Package / Case 2-SMD, No Lead |
Voltage - Clamping (Max) @ Ipp 15V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDU5V0 | Comchip Technology | 174 174 | 641-1088-1-ND | € 0,48000 | Direct |
| CPDU5V0-HF | Comchip Technology | 11 161 | 641-1969-1-ND | € 0,48000 | Direct |
| CPDUR5V0 | Comchip Technology | 27 937 | 641-1220-1-ND | € 0,48000 | Direct |
| CPDUR5V0-HF | Comchip Technology | 190 218 | 641-2076-1-ND | € 0,34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08148 | € 325,92 |
| 8 000 | € 0,07413 | € 593,04 |
| 12 000 | € 0,07038 | € 844,56 |
| 20 000 | € 0,06992 | € 1 398,40 |
| Unit Price without VAT: | € 0,08148 |
|---|---|
| Unit Price with VAT: | € 0,09941 |




