
ACGRC506-G | |
|---|---|
DigiKey Part Number | ACGRC506-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACGRC506-G |
Description | DIODE STANDARD 800V 5A DO214AB |
Customer Reference | |
Detailed Description | Diode 800 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,22445 | € 673,35 |
| 6 000 | € 0,20706 | € 1 242,36 |
| 9 000 | € 0,19821 | € 1 783,89 |
| 15 000 | € 0,18826 | € 2 823,90 |
| 21 000 | € 0,18557 | € 3 896,97 |
| Unit Price without VAT: | € 0,22445 |
|---|---|
| Unit Price with VAT: | € 0,27383 |

