Similar
Similar

ACDBMS140-HF | |
|---|---|
DigiKey Part Number | ACDBMS140-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACDBMS140-HF |
Description | DIODE SCHOTTKY 40V 1A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -50°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05566 | € 166,98 |
| 6 000 | € 0,05011 | € 300,66 |
| 9 000 | € 0,04728 | € 425,52 |
| 15 000 | € 0,04409 | € 661,35 |
| 21 000 | € 0,04221 | € 886,41 |
| 30 000 | € 0,04037 | € 1 211,10 |
| 75 000 | € 0,03634 | € 2 725,50 |
| 150 000 | € 0,03386 | € 5 079,00 |
| Unit Price without VAT: | € 0,05566 |
|---|---|
| Unit Price with VAT: | € 0,06791 |



