Bipolar (BJT) Transistor 50 V 100 mA 250MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC1623-L5-HF

DigiKey Part Number
641-2SC1623-L5-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC1623-L5-HF
Description
TRANS 50V 0.1A SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor 50 V 100 mA 250MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
135 @ 1mA, 6V
Power - Max
200 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03512€ 105,36
6 000€ 0,03137€ 188,22
9 000€ 0,02946€ 265,14
15 000€ 0,02731€ 409,65
21 000€ 0,02603€ 546,63
30 000€ 0,02479€ 743,70
75 000€ 0,02207€ 1 655,25
150 000€ 0,02038€ 3 057,00
300 000€ 0,01897€ 5 691,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,03512
Unit Price with VAT:€ 0,04285